Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD6221F-E2

Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8
$ 1.446
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6221F-E2.

IHS

Datasheet25 pages11 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-32.48%

CAD Models

Download ROHM BD6221F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Bidirectional Motor Driver, Low Voltage, Low Saturation

Descriptions

Descriptions of ROHM BD6221F-E2 provided by its distributors.

Single Channel Dual Output 15 V 1 A SMT Brush Motor H-Bridge Driver - SOP-8
ROHM BD6221F-E2 FULL BRIDGE MOTOR DRIVER HALF-BRIDGE, 18 V 1A, 8-PIN SOP
ROHM DC Brushed Motor Driver, H-Bridge Output, SOP Package
1-CH H-Bridge Motor Driver 6V to 15V 8-Pin SOP Emboss T/R
Current Limiting Over Temperature Over Voltage UVLO Lead Free Tape & Reel (TR) DUAL bridge driver 1A 18V 1.5Ohm 1.5mm
1A 6V~15V SOP-8 Motor Driver ICs ROHS
Brush DC Motor Controller, 1A, PDSO8
SOP8 HBRIDGE DC BRSH MOTOR DVR
IC, H BRIDGE DRIVER, 18V, 1A, SOP8; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 6V; Available until stocks are exhausted

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6221F-E2.