ROHM BD6211F-E2

BD6211F Series Single Output 7 V 1 A DC Brush Motor H-Bridge Driver - SOP-8
$ 1.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD6211F-E2.

IHS

Datasheet24 pages12 years ago

element14 APAC

Future Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
-16.41%

CAD Models

Download ROHM BD6211F-E2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

2.2V~14V half-bridge(2) Bipolar Fan motor 2.2V 14V Logic SOIC-10 SMD mount,glue mount
Bidirectional Motor Driver, Low Voltage, Low Saturation
Fan Motor Driver, Single-Phase, Full-Wave

Descriptions

Descriptions of ROHM BD6211F-E2 provided by its distributors.

BD6211F Series Single Output 7 V 1 A DC Brush Motor H-Bridge Driver - SOP-8
ROHM BD6211F-E2 FULL BRIDGE MOTOR DRIVER HALF-BRIDGE, 7 V 1A, 8-PIN SOP
H-Bridge Motor Driver 8-Pin SOP T/R / IC MOTOR DRIVER PAR 8SOP
1A Brush DC Motor 3V~5.5V SOP-8 Motor Driver ICs ROHS
ROHM , full bridge output, SOPencapsulation
Brush DC Motor Controller, 1A, PDSO8
IC, H BRIDGE DRIVER, 7V, 1A, SOP8;
SOP8 HBRIDGE DC BRSH MOTOR DVR
IC, H BRIDGE DRIVER, 7V, 1A, SOP8; Motor Type: H-Bridge; No. of Outputs: 1Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Operating Te

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1716259