onsemi LA6597FMC-AH

2.2V~14V half-bridge(2) Bipolar Fan motor 2.2V 14V Logic SOIC-10 SMD mount,glue mount
$ 0.396
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA6597FMC-AH.

IHS

Datasheet5 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA6597FMC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

IC MOTOR DRIVER ON/OFF 10SOIC / Fan Motor Driver 10-Pin SOIC N T/R
LB1930MC-AH Full Bridge Motor Driver Bidirectional Motor; 10.8 V 1A; 10-Pin SOIC
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10

Descriptions

Descriptions of onsemi LA6597FMC-AH provided by its distributors.

2.2V~14V half-bridge(2) Bipolar Fan motor 2.2V 14V Logic SOIC-10 SMD mount,glue mount
Single-Phase Full-Wave Fan Motor Driver
1-PHASE BRUSHLESS DC MOTOR CONTROLLER, 1A, BIPolar, PDSO10
SOP-10-1mm Motor Driver ICs ROHS
MTR DRVR, SNGL PHASE FAN MOTOR, SOIC-10
IC HALF BRIDGE DRIVER 1A 10SOIC
Mtr Drvr, Sngl Phase Fan Motor, Soic-10; Motor Type:Single Phase Fan Motor; No. Of Outputs:1Outputs; Output Current:1A; Output Voltage:15V; Driver Case Style:Soic; No. Of Pins:10Pins; Supply Voltage Min:2.2V; Supply Voltage Max:14V; Rohs Compliant: Yes |Onsemi LA6597FMC-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LA6597FMCAH