Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD5238G-TR

ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA
$ 0.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5238G-TR.

IHS

Datasheet21 pages4 years ago

Future Electronics

Newark

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-0.11%

CAD Models

Download ROHM BD5238G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-12
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SSOP T/R
ROHM BD5230G-TR, Voltage Detector, 2.3 - 6 V, 5-Pin SSOP | ROHM Semiconductor BD5230G-TR
ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA

Descriptions

Descriptions of ROHM BD5238G-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.8V, CMOS, PDSO5
Low Active Open Drain 950nA 300mV 10V SSOP-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
IC DETECTOR VOLT 3.8V ODRN 5SSOP / Processor Supervisor 3.8V 1 Active Low/Open Drain 5-Pin SSOP T/R
Volt Supervisor Detect W/Delay Circuit 2.3V to 6V 5-Pin SSOP T/R
Voltage Detector, 850Na, 10V, Sot-23-5; Threshold Voltage:3.8V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |Rohm BD5238G-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD5238GTR