Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD5228G-TR

ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA
$ 0.142
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD5228G-TR.

IHS

Datasheet21 pages4 years ago

Future Electronics

element14 APAC

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-3.98%

CAD Models

Download ROHM BD5228G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-11-12
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

Processor Supervisor 3.3V 1 Active Low/Open Drain 5-Pin SSOP T/R
ROHM BD5230G-TR, Voltage Detector, 2.3 - 6 V, 5-Pin SSOP | ROHM Semiconductor BD5230G-TR
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 3.8V 2.9mm 150mW 1.68muA

Descriptions

Descriptions of ROHM BD5228G-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD52 Voltage Detector supervisor 1.2V 2.9mm 540mW 950nA
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.8V, CMOS, PDSO5
Processor Supervisor 2.8V 1 Open Drain 5-Pin SSOP T/R
VOLTAGE DETECTOR, 800NA, 10V, SOT-23-5; Threshold Voltage: 2.8V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 950mV; Supply Voltage Max: 10V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD5228GTR