Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD4823FVE-TR

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.1V 0.6mm 210mW 1.53muA
$ 0.244
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4823FVE-TR.

IHS

Datasheet23 pages4 years ago

element14 APAC

_legacy Avnet

Future Electronics

Rohm SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BD4823FVE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.7V, CMOS, PDSO5
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.5V 0.6mm 210mW 1.53muA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.3V 0.6mm 210mW 1.53muA

Descriptions

Descriptions of ROHM BD4823FVE-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.1V 0.6mm 210mW 1.53muA
900nA Low Active Open Drain 1 300mV 10V VSOF-5 SMD, Adhesive Mount 1.6mm × 1.2mm × 600μm
Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin VSOF T/R
Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R
IC; CMOS (OPEN DRAIN OUTPUT); EMP5; DETECTION VOLTAGE OF 2.6V
Voltage Detector, Fixed, 1 Channel, +2.3V, CMOS, PDSO5
IC DETECTOR VOLT 2.3V ODRN 5VSOF
IC, VOLT DETECTOR, 2.3V, 5VSOF; Threshold Voltage:2.3V; No. of Supervisors / Monitors:1; Supply Voltage Range:2.3V to 6V; Supply Current:800nA; Delay Time:100µs; Digital IC Case Style:VSOF; No. of Pins:5; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (19-Dec-2011); Base Number:4823

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE