Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BD4827FVE-TR

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.5V 0.6mm 210mW 1.53muA
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD4827FVE-TR.

IHS

Datasheet23 pages4 years ago

HQonline

Newark

Rohm SCT

_legacy Avnet

CAD Models

Download ROHM BD4827FVE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

ROHS3Compliant Tape & Reel (TR) BD49 Voltage Detector supervisor 3.8V 0.6mm 210mW 1.68muA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.6V 0.6mm 210mW 1.53muA
ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 4.2V 0.6mm 210mW 1.8muA

Descriptions

Descriptions of ROHM BD4827FVE-TR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) BD48 Voltage Detector supervisor 2.5V 0.6mm 210mW 1.53muA
Processor Supervisor 2.7V 1 Open Drain Automotive 5-Pin VSOF T/R
Voltage Detector, Fixed, 1 Channel, +2.7V, CMOS, PDSO5
Volt Supervisor Detect 2.3V to 6V 5-Pin VSOF T/R
IC DETECTOR VOLT 2.7V ODRN 5VSOF
Voltage Detector, 900Na, 10V, Vsof-5; Threshold Voltage:2.7V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BD4827FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD4827FVETR