ROHM BD2242G-GTR

USB Power SW Hi Side Single 5.5V 1.7A 6-Pin SSOP Embossed T/R
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD2242G-GTR.

IHS

Datasheet31 pages5 years ago

HQonline

Inventory History

3 month trend:
-46.36%

CAD Models

Download ROHM BD2242G-GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Diodes Inc.AP2553AW6-7
AP2553A Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch-SOT-26
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT23-6 / Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
MicrochipMIC2019YM6-TR
USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.2A to 2A 6-Pin SOT-23 T/R
Texas InstrumentsTPS22929DDBVR
5.5-V, 1.8-A, 115-mΩ load switch with output discharge 6-SOT-23 -40 to 85
Fixed and Adjustable Current Limiting Power Distribution Switches | IC DISTRIBUTION SW 1.2A SOT23-6

Descriptions

Descriptions of ROHM BD2242G-GTR provided by its distributors.

USB Power SW Hi Side Single 5.5V 1.7A 6-Pin SSOP Embossed T/R
Tape & Reel (TR) BD2242 Current Limiting (Adjustable) Over Temperature Reverse Current UVLO On/Off power distribution switch 5V 10ms 1.7A 670mW
Power Load Switch Type:high Side; Input Voltage:5V; Current Limit:1.7A; On State Resistance:0.12Ohm; Distribution Switch Case Style:ssop; No. Of Pins:6Pins; Thermal Protection:yes; On / Enable Input Polarity:active High; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD2242G-GTR.