Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM BA3308F-T1

Audio Amplifier, 2 Channel(s), PDSO14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BA3308F-T1.

IHS

Datasheet1 page0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.314
Stock
75,750
1,223,965
Authorized Distributors
0
1
Case/Package
LSOP
SOP
Number of Pins
-
14
-3db Bandwidth
-
-
Bandwidth
-
20 kHz
Gain
-
80 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
14 V
14 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM BA3308F-T1 provided by its distributors.

Audio Amplifier, 2 Channel(s), PDSO14

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE