Technical
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product20 MHz
Input Bias Current800 nA
Input Offset Voltage (Vos)4 mV
Max Dual Supply Voltage20 V
Max Operating Temperature75 °C
Max Supply Current16 mA
Max Supply Voltage21 V
Min Dual Supply Voltage3 V
Min Operating Temperature-20 °C
Min Supply Voltage6 V
Nominal Supply Current16 mA
Nominal Supply Voltage (DC)15 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8 mA
Operating Supply Voltage20 V
Output Current38 mA
Output Current per Channel38 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate8 V/µs
Temperature GradeCommercial Extended
Unity Gain Bandwidth Product20 MHz
Voltage Gain94 dB