Technical
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product500 kHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Current1.2 mA
Max Supply Voltage16 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current700 µA
Nominal Supply Voltage (DC)32 V
Number of Channels2
Number of Circuits2
Operating Supply Current700 µA
Operating Supply Voltage16 V
Output Current20 mA
Output Current per Channel20 mA
PackagingTape and Reel
Slew Rate0.2 V/µs
Temperature GradeIndustrial
Voltage Gain100 dB