ROHM 2SD2212T100

Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.273
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2212T100.

IHS

Datasheet4 pages22 years ago

Newark

Farnell

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiFJC690TF
Bipolar (BJT) Transistor NPN 45V 2A 500mW Surface Mount SOT-89-3
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.FCX690BTA
Single Bipolar Transistor, NPN, 45 V, 2 A, 2 W, SOT-89, 3 Pins, Surface Mount
Diodes Inc.BCV49TA
BCV49 Series NPN 60 V 500 mA 1 W Darlington Transistor - SOT-89
Diodes Inc.FCX491TA
FCX491 Series NPN 1 A 60 V SMT Silicon Medium Power Transistor - SOT-89

Descriptions

Descriptions of ROHM 2SD2212T100 provided by its distributors.

Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Trans Darlington NPN 70V 2A 2000mW 4-Pin(3+Tab) MPT T/R / TRANS NPN DARL 60V 2A SOT-89
2SD2212 Series 60 V 2 A SMT NPN Medium Power Transistor -SC-62
NPN TRANSISTOR 60V 2A 2W MPT3 RoHSconf
NPN Darlington Transistor, 1.5V@1mA, 1A, 2W, 6V, 1μA, 70V, 60V, 2A, MPT-3, SMD, 4.5mm × 2.5mm × 1.5mm
TRANSISTOR SOT-89;BCE NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:80MHz; Power Dissipation Pd:500mW; DC Collector Current:1A; DC Current Gain hFE:1000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-89; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:1A; Gain Bandwidth ft Typ:80MHz; Hfe Min:1000; Package / Case:SOT-89; Power Dissipation Pd:500mW; Termination Type:SMD; Transistor Type:Power Bipolar

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2212 T100
  • 2SD2212-T100