ROHM 2SC5103TLQ

Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.462
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC5103TLQ.

IHS

Datasheet7 pages11 years ago
Datasheet7 pages13 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
-54.13%

CAD Models

Download ROHM 2SC5103TLQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single
NXP SemiconductorsBUJD203AD,118
Power Bipolar Transistor, 4A I(C), 425V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of ROHM 2SC5103TLQ provided by its distributors.

Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
2SC5103 Series 60 V 5 A SMT NPN High Speed Switching Transistor - SC-63
Trans GP BJT NPN 60V 5A 1000mW 3-Pin(2+Tab) CPT T/R
ROHM NPN Transistor, SC-63 Package, SMD, Ic 5A, Vceo 60V
TRANSISTOR;NPN;CPT3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency Typ ft:120MHz; Power Dissipation Pd:1W; DC Collector Current:4A; DC Current Gain hFE:120; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-428; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Current Ic Continuous a Max:4A; Gain Bandwidth ft Typ:120MHz; Hfe Min:120; Package / Case:SOT-428; Power Dissipation Pd:1W; Termination Type:SMD; Transistor Type:Switching

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5103 TL Q
  • 2SC5103 TLQ
  • 2SC5103-TL-Q
  • 2SC5103TL Q
  • 2SC5103TL-Q