ROHM 2SC5658T2LQ

Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, VMT, Surface Mount
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC5658T2LQ.

IHS

Datasheet15 pages7 years ago

element14 APAC

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-17.10%

CAD Models

Download ROHM 2SC5658T2LQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50V 150mA 180MHz 260mW Surface Mount Bipolar (BJT) Transistor SOT-723
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon

Descriptions

Descriptions of ROHM 2SC5658T2LQ provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, VMT, Surface Mount
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50V 200mW 120@1mA,6V 150mA NPN SOT-723 Bipolar (BJT) ROHS
2SC5658 Series 50 V 0.15 A SMT NPN General Purpose Small Signal Amplifier- VMT-3
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin VMT T/R
ROHM NPN Transistor, VMT Package, SMD, Ic 150mA, Vceo 50V
TRANSISTOR,NPN,50V,0.15A,VMT3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 150mW; DC Collector Current: 150mA; DC Current Gain hFE: 120hFE; Transist
Transistor Polarity:Npn; Collector Emitter Voltage Max:50V; Continuous Collector Current:150Ma; Power Dissipation:150Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:180Mhz; Product Range:- Rohs Compliant: Yes |Rohm 2SC5658T2LQ.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5658 T2L Q
  • 2SC5658 T2LQ
  • 2SC5658T2LQ.