ROHM 2SD2707T2LV

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SD2707T2LV.

IHS

Datasheet9 pages10 years ago

element14 APAC

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-46.03%

CAD Models

Download ROHM 2SD2707T2LV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 50 V, 150 mA, 150 mW, VMT, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
50V 150mA 180MHz 260mW Surface Mount Bipolar (BJT) Transistor SOT-723

Descriptions

Descriptions of ROHM 2SD2707T2LV provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
2SD2707 Series 50 V 150 mA 150 mW Surface Mount NPN Muting Transistor - VMT3
50V 150mW 820@1mA,5V 150mA NPN SOT-723 Bipolar Transistors - BJT ROHS
300mV@ 5mA,50mA NPN 150mW 12V 300nA 60V 50V 150mA VMT-3 SMD mount 1.6mm*800μm*700μm
Trans GP BJT NPN 50V 0.15A 3-Pin EMT T/R
TRANSISTOR; 50V, NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:150mW; DC Collector Current:50mA; DC Current Gain hFE:820; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:VMT; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:300mV; Current Ic Continuous a Max:50mA; Gain Bandwidth ft Typ:250MHz; Hfe Min:820; Package / Case:VMT3; Power Dissipation Pd:150mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2707 T2LV