Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2N3702

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 2N3702. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2N3702.

IHS

Datasheet1 page16 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.077
Stock
0
160,293
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
-
TO-92-3
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
-25 V
Max Collector Current
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
-250 mV
hFE Min
25
60
Power Dissipation
-
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1978-01-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of ROHM 2N3702 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE