ROHM 1SS355VMTE-17

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS355VMTE-17.

IHS

Datasheet7 pages9 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+61.04%

CAD Models

Download ROHM 1SS355VMTE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.08
$ 0.08
Stock
25,898,153
1,095,623
1,095,623
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
-
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
-
-
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MONOLITHIC DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 50V V(RRM), Silicon, TO-236AB
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode, 1 Phase, 4 Element, 0.1A, 80V V(RRM), Silicon
DIODE SCHOTTKY 70V 100MA SOD523 / Diode Small Signal Schottky 70V 0.1A 2-Pin SOD-523 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of ROHM 1SS355VMTE-17 provided by its distributors.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
Small Signal Switching Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA, SOD-323FL, 2 Pins
1SS355VM Series 80 V 100 mA Surface Mount Switching Diode - UMD-2
Rectifier Diode Switching Si 90V 0.225A 4ns 2-Pin UMD T/R
DIODE, SMALL SIGNAL, 0.1A, 80V, SOD323FL; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge C
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) SC-90, SOD-323F Surface Mount Small Signal =< 200mA (Io), Any Speed 1.2V @ 100mA 150°C Max 100nA @ 80V DIODE GEN PURP 80V 100MA UMD2

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS355VMTE-17.
  • 1SS355VMTE17