ROHM 1SS355VMFHTE-17

Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin UMD T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 1SS355VMFHTE-17.

IHS

Datasheet7 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-90.49%

CAD Models

Download ROHM 1SS355VMFHTE-17 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.047
$ 0.047
Stock
1,095,623
25,898,153
25,898,153
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
1.2 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
100 mA
100 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 720mV @ 5mA 150mA 4ns 1V

Descriptions

Descriptions of ROHM 1SS355VMFHTE-17 provided by its distributors.

Rectifier Diode Switching 90V 0.225A 4ns Automotive 2-Pin UMD T/R
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 90V V(RRM), Silicon
80V Single 1.2V@100mA 4ns 100mA SOD-323FL Switching Diode ROHS
Small Signal Diode, Single, 90 V, 100 mA, 1.2 V, 4 ns, 500 mA
Diodes - General Purpose, Power, Switching 90V Vrm 0.1A IO SOD-323FL; UMD2
ROHM Semiconductor Isolated switching diodes, Iout=225mA, SMD mount, Vrev=90V, SOD-323FLencapsulation
HIGH SPEED SWITCHING DIODE, HIGH
ローム 1SS355VMFHTE-17 スイッチングダイオード
SWITCHING DIODE, 90V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 90V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: 1SS35 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS355VMFHTE17