What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics TL431ACLPR

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics TL431ACLPR.

IHS

Datasheet80 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
Stock
10,880
1,163,155
1,163,155
Authorized Distributors
0
6
6
Case/Package
-
TO-92
TO-92
Number of Pins
-
3
3
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
37 V
37 V
Min Output Voltage
2.47 V
2.44 V
2.44 V
Max Output Voltage
2.52 V
2.55 V
2.55 V
Tolerance
-
1 %
1 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
-
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Rochester Electronics TL431ACLPR provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3
TL431 - ADJUSTABLE PRECISION SHU
SHUNT VOLTAGE REGULATORS

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec