What’s new: Find the right parts faster with our redesigned experience

Learn more

Rochester Electronics OP07CP

Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics OP07CP.

IHS

Datasheet7 pages30 years ago

Alternate Parts

Price @ 1000
$ 0.979
$ 0.979
Stock
65,286
348,675
348,675
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Number of Circuits
1
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
-
600 kHz
600 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
97 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
22 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Rochester Electronics OP07CP provided by its distributors.

Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDIP8
THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR COMMERCIAL OPERATIONAL AMPLIFIER Amplifier 120dB 0.3V/us 70C 600kHz
IC OPAMP GP 1 CIRCUIT 8DIP
ULTRALOW OFFSET VOLTAGE OP AMP
Amplifier Circuit

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec