Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics N80C186

Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
$ 4.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics N80C186.

Rochester Electronics

Datasheet119 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 4.88
$ 4.1
$ 4.1
Stock
84,687
140,912
140,912
Authorized Distributors
1
2
2
Case/Package
-
PLCC
PLCC
Number of Pins
68
68
68
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
10 MHz
10 MHz
10 MHz
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics N80C186 provided by its distributors.

Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68
16-BIT 10 MHz MICROPROCESSOR PQCC68
80C186 - 16-BIT MICROPROCESSOR

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec