Rochester Electronics MM74HC02N

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Alternate Parts

Price @ 1000
$ 0.361
$ 0.361
Stock
11,572
574,092
574,092
Authorized Distributors
0
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
-
4
4
Number of Inputs
-
2
2
Propagation Delay
-
15 ns
15 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec