Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics MD8251A

Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28
$ 65.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics MD8251A.

Rochester Electronics

Datasheet18 pages12 years ago

Farnell

IHS

Inventory History

3 month trend:
-57.27%

Alternate Parts

Price @ 1000
$ 65.14
$ 65.14
$ 65.14
Stock
68,318
68,318
68,318
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Channels
-
-
-
Data Rate
78.125 kbps
78.125 kbps
78.125 kbps
Memory Size
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1986-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Rochester Electronics MD8251A provided by its distributors.

Serial I/O Controller, 2 Channel(s), 0.078125MBps, HMOS, CDIP28, DIP-28
SERIAL I/O CONTROLLER, 2 CHANNEL / UART IC Channel
8251A - SERIAL I-O CONTROLLER, 2 CHANNEL;

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec