Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics EPF10K30ABC356-2

FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 356-Pin BGA
$ 137.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF10K30ABC356-2.

IHS

Datasheet143 pages25 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEPF10K30BC356-4
FPGA FLEX 10K Family 30K Gates 1728 Cells 125MHz CMOS Technology 5V 356-Pin BGA
Lattice SemiconductorLCMXO2-1200UHC-4FTG256I
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-2000HC-4BG256C
Fpga, 2112 Logic Cell, Cabga-256, 85Degc; |Lattice Semiconductor LCMXO2-2000HC-4BG256C
Lattice SemiconductorLCMXO2-2000HC-4BG256I
IC FPGA 206 I/O 256CABGA / CPLD MachXO2 Family 2.5V/3.3V 256-Pin CABGA Tray
Rochester ElectronicsEPF6024ABI256-2
FPGA FLEX 6000Family 24KGates 1960Cells 166.67MHz 3.3V 256-Pin BGA Tray

Descriptions

Descriptions of Rochester Electronics EPF10K30ABC356-2 provided by its distributors.

FPGA FLEX 10KA Family 30K Gates 1728 Cells 142.86MHz CMOS Technology 3.3V 356-Pin BGA
FPGA FLEX 10KAFamily 30KGates 1728Cells 142.86MHz 3.3V 356-Pin BGA Tray
Programmable Logic IC; Programmable Logic Type:Simple PLD; Logic Type:Programmable; Frequency Max:80MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:356-BGA ;RoHS Compliant: No

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF 10K30ABC3562
  • EPF10K30ABC3562