Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics EPF10K130EBC356-2

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz 0.22um Technology 2.5V 356-Pin BGA
$ 360.438
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics EPF10K130EBC356-2.

IHS

Datasheet110 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Rochester ElectronicsEPF10K100EBC356-2
FPGA FLEX 10KE Family 100K Gates 4992 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEPF10K100EBC356-1X
FPGA FLEX 10KE Family 100K Gates 4992 Cells 333.33MHz CMOS Technology 2.5V 356-Pin BGA
Rochester ElectronicsEP20K200BC356-1
FPGA APEX 20K Family 200K Gates 8320 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Lattice SemiconductorLCMXO2-7000HC-4FTG256C
Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
Lattice SemiconductorLCMXO2-7000HC-4FTG256I
Fpga, 6864Logic Cell, Ftbga-256, 100Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256I
Lattice SemiconductorLCMXO2-7000HC-4BG332C
Fpga, 6864 Logic Cell, Cabga-332, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4BG332C

Descriptions

Descriptions of Rochester Electronics EPF10K130EBC356-2 provided by its distributors.

FPGA FLEX 10KE Family 130K Gates 6656 Cells 333.33MHz 0.22um Technology 2.5V 356-Pin BGA
832 BGA-356 Programmable Logic Device (CPLDs/FPGAs) ROHS
LOADABLE PLD, 500 ps, CMOS, LBGA, BGA356,26X26,50
6656 832 2.375V 2.625V BGA-356 SMD mount
Loadable PLD, 0.5ns, CMOS, PBGA356
MIXED CMOS COMMERCIAL 1998 FPGA 70C 10mA 4kB 0.5ns
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K130EBC3562