Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics DM74S40N

NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DM74S40N.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.384
$ 24.77
Stock
74,638
135,990
Authorized Distributors
3
1
Case/Package
DIP
PDIP
Number of Pins
-
-
Logic Function
-
NAND
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
9 ns
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Rochester Electronics DM74S40N provided by its distributors.

NAND Gate, S Series, 2-Func, 4-Input, TTL, PDIP14
e0 74S Tube S logic gate circuit 9ns @ 5V 150pF 5.08mm 3mA 60mA 2V
4.75V 5.25V PDIP-14 Through hole mounting
IC PWR SUPPLY CTRLR/MONITR 20QFN

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec