Rochester Electronics DM74LS175N

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for DM74LS175N. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics DM74LS175N.

IHS

Datasheet10 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.718
$ 0.718
Stock
0
169,029,182
169,029,182
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Propagation Delay
36 ns
25 ns
25 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Rochester Electronics DM74LS175N provided by its distributors.

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16
Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP
Flip Flops Qd D-Type Flip-Flop

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONICS INC
  • ROCHESTER ELECTRONIC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec