Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics D8086-2

Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40
$ 22.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics D8086-2.

IHS

Datasheet32 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 22.038
$ 19.64
$ 19.64
Stock
61,772
13,634
13,634
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
8 MHz
8 MHz
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics D8086-2 provided by its distributors.

Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40
MPU 8086 CISC 16bit 5MHz 40-Pin CDIP
IC MPU 8MHZ 40CDIP
1 4.75V 5.25V DIP

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • D80862