Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rochester Electronics 74LS245PCQM

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 74LS245PCQM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rochester Electronics 74LS245PCQM.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.781
$ 0.781
Stock
0
360,746
360,746
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Propagation Delay
17 ns
8 ns
8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Rochester Electronics 74LS245PCQM provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • ONSEMI (VIA ROCHESTER)
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • Triscend Corp
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec