Richtek RT9711CGB

RT9711 Series 80 mOhm 0.6 A High-Side Power Switch with Flag - SOT-23-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9711CGB.

IHS

Datasheet17 pages14 years ago

Augswan

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-06-30
LTD Date2028-03-30

Related Parts

LOAD SWITCH, HS, 5.5V, 0.5A, 5SOT23; Power Load Switch Type:High Side; Input Vol
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
STMicroelectronicsSTMPS2141STR
STMPS Series 1 Channel 5.5 V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
Diodes Inc.AP2822AKATR-G1
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 1A 5-Pin SOT-23 T/R
MIC2014 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
Texas InstrumentsTPS2041BDBVTG4
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R

Descriptions

Descriptions of Richtek RT9711CGB provided by its distributors.

RT9711 Series 80 mOhm 0.6 A High-Side Power Switch with Flag - SOT-23-5
Hi Side Single 5.5V 1A 5-Pin SOT-23 / IC PWR SWITCH USB 1.5A SOT23-5
RICHTEK RT9711CGB POWER SWITCH, HIGH SIDE, 5.5V, SOT-23-5
POWER SWITCH, HIGH SIDE, 5.5V, SOT-23-5; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.08ohm; Distribution Switch Case Style:SOT-23; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Power Dissipation Pd:400mW

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK