What’s new: Find the right parts faster with our redesigned experience

Learn more

Richtek RT9193-18GB

RT9193 Series 1.8V 300 mA Ultra-Low Noise Ultra-Fast CMOS LDO Regulator-SOT-23-5
$ 0.185
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9193-18GB.

ODG (Origin Data Global)

Datasheet14 pages3 years ago

Farnell

Augswan

LCSC

Future Electronics

Inventory History

3 month trend:
-0.21%

CAD Models

Download Richtek RT9193-18GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-24
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.5V
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
Texas InstrumentsTLV70033DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Richtek RT9193-18GB provided by its distributors.

RT9193 Series 1.8V 300 mA Ultra-Low Noise Ultra-Fast CMOS LDO Regulator-SOT-23-5
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23
300mA 70dB@(100Hz),50dB@(10kHz) Fixed 1.8V Positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 1.8V, 0.3V Dropout, CMOS, PDSO5
IC REG LINEAR 1.8V 300MA SOT23-5
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 2.5V 0.939mm 300mA -40C~125C
IC, LDO, FIXED, 1.8V, 0.3A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:-; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:1.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.8V; Primary Input Voltage:5.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK