Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Richtek RT6259BHGQW

Switching Regulator, Current/voltage-mode, 3A, 650kHz Switching Freq-Max
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT6259BHGQW.

IHS

Datasheet17 pages10 years ago

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-04-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS562200DDCT
IC REG BUCK ADJ 2A SOT23 "Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6"
Texas InstrumentsTPS54229DDAR
4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Richtek RT6259BHGQW provided by its distributors.

Switching Regulator, Current/voltage-mode, 3A, 650kHz Switching Freq-Max
IC REG BUCK ADJUSTABLE 3A 16WQFN
DC/DC CONV, SYNC BUCK, 650KHZ, WQFN-16
DC/DC CONV, SYNC BUCK, 650KHZ, WQFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:WQFN; No. of Pins:16Pins; Output Current:3A; Output Voltage Min:765mV; Output Voltage Max:7V; Switching Frequency:650kHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK