What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas X9313ZSIZ-3

Ic, digital Potentiometer, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9313ZSIZ-3
$ 4.146
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313ZSIZ-3.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.146
$ 3.847
Stock
135,363
78,585
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
1 kΩ
1 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313ZSZ-3T1
RenesasX9313ZSZ-3
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313ZSZ-3
RenesasX9313ZSZT1
X9313 Series 1 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
Analog DevicesAD8400AR1
1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 1KOHM 256TAP 8SOIC
Analog DevicesAD8400ARZ1
Digital Potentiometer 1kOhm 256POS Volatile Linear 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9313ZSIZ-3 provided by its distributors.

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313ZSIZ-3
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 4.9mm
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
Digital Potentiometer ICs 1KOHM EEPOT(TMPOT CMOS 8LD IND
Digital Potentiometer, 1 Func, 1000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
1mA ¡À300ppm/¡æ 1K¦¸ 32 1 3V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer SOIC-8 5mm*4mm*1.5mm
IC XDCP 32-TAP 1K 3-WIRE 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9313ZSIZ3