Renesas X9313USZ

Ic, digital Potentiometer, cmos, sop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9313USZ
$ 3.125
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313USZ.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
-2.46%

Alternate Parts

Price @ 1000
$ 3.125
$ 3.871
$ 3.871
Stock
261,268
173,800
173,800
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
32
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9315USZ
Ic,digital Potentiometer,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9315USZ
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313USZ-3T1
X9C503 Series 5 V 50 kOhm SMT Digitally Controlled Potentiometer - SOIC-8
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
Analog DevicesDS1867S-50
IC POT W/EEPROM DUAL 50K 16-SOIC / Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 16-Pin SOIC W
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Renesas X9313USZ provided by its distributors.

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313USZ
Terminal Voltages +-5V, 32 Taps | IC DGTL POT 50KOHM 32TAP 8SOIC
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
1mA ±300ppm/℃ linear 50KΩ 32 1 Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer SOIC-8 SMD mount 5mm*4mm*1.5mm
IC XDCP 32-TAP 50K 3-WIRE 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M