Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas R5F100GGAFB#V0

MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100GGAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

Augswan

CAD Models

Download Renesas R5F100GGAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

RL78/G14 Series 128 KB Flash 16 KB RAM 32 MHz 16-bit Microcontroller - LQFP-48
RL78/G13 Series 32 kB Flash 2 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-48
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package

Descriptions

Descriptions of Renesas R5F100GGAFB#V0 provided by its distributors.

MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Low Power, High Function Microcontrollers for General Purpose Applications
MCU, 16BIT, 32MHZ, LFQFP-48; Product Range:RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers; Architecture:RL78; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:128KB; RAM Memory Size:12KB; No. of Pins:48Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100GGAFBV0