What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R1LP0108ESA-5SI#S0

SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin TSOP-I T/R
$ 5.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LP0108ESA-5SI#S0.

Integrated Device Technology

Datasheet13 pages6 years ago
Datasheet13 pages6 years ago
Datasheet13 pages6 years ago

Renesas

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1LP0108ESA-5SI#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.563
$ 5.275
Stock
192,288
243,244
Authorized Distributors
3
3
Case/Package
TFSOP
TFSOP
Number of Pins
32
32
Memory Type
RAM, SRAM
RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-01-28
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2016-12-15
LTD Date2017-06-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
128Kx8 HIGH-SPEED CMOS STATIC RAM Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
CY62128E Series 1 Mb (128 K x 8) 4.5 - 5.5 V 45 ns Static RAM - STSOP-32
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 55ns 32-Pin STSOP-I T/R
SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin TSOP-I T/R
CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - STSOP-32

Descriptions

Descriptions of Renesas R1LP0108ESA-5SI#S0 provided by its distributors.

SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin TSOP-I T/R
1Mb Advanced LPSRAM (128k word x 8bit)
IC SRAM 1MBIT PARALLEL 32TSOP I
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M