Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas MK2703SILFTR

PLL Audio Clock Synthesizer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas MK2703SILFTR.

Renesas

Datasheet8 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Future Electronics

CAD Models

Download Renesas MK2703SILFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.717
Stock
68,873
64,451
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
-
-
Input
Clock
Clock
Max Frequency
27 MHz
27 MHz
Number of Outputs
-
2
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Clock Generator 27MHz-IN 24.576MHz-OUT 8-Pin SOIC N Tube
Clock Generator 27MHz-IN 24.576MHz-OUT 8-Pin SOIC N T/R
RenesasMK2703SLF
PLL AUDIO CLOCK SYNTHESIZER Clock Generator, 27MHz, CMOS, PDSO8
InfineonCY2410SXC-5
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2001 0C~70C 27MHz 3.3V
InfineonCY25819SXC
PLL Frequency Synthesizer Single 8-Pin SOIC
InfineonCY25819SXCT
PLL Frequency Synthesizer Single 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas MK2703SILFTR provided by its distributors.

PLL Audio Clock Synthesizer
Clock Generator, 27MHz, CMOS, PDSO8
DUAL Active GULL WING INDUSTRIAL (Type) IC 7Weeks -40C 4.9mm 27MHz
IC,MK2703SILFTR <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M