Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL9110IRTAZ

IC REG BUCK BOOST 1.2A 12TDFN Switching Regulator IC Output
$ 1.64
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL9110IRTAZ.

Integrated Device Technology

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago
Datasheet20 pages21 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Jul 26, 2018
Verification

Inventory History

3 month trend:
+9.04%

Alternate Parts

Price @ 1000
$ 1.64
$ 1.84
$ 1.84
Stock
248,975
246,089
246,089
Authorized Distributors
4
3
3
Case/Package
DFN
-
-
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
5.2 V
5.2 V
5.2 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Renesas ISL9110IRTAZ provided by its distributors.

IC REG BUCK BOOST 1.2A 12TDFN Switching Regulator IC Output
Switching Regulator, Voltage-mode, 2.8A, 2750kHz Switching Freq-Max, PDSO12
Switching Voltage Regulators 1 2A SINGLE IND BUCK BOOST ADJ V 12LD
Dc/Dc Conv, 1.8V To 5.5V, 1.2A, Tdfn-Ep; |Renesas Electronics Corporation ISL9110IRTAZ
Renesas Electronics Buck-boost regulator IC, 1 → 5.2 Voutput, 1.2Amaximum output, single output, TDFN-EP-12, 12needle
1.2A High Efficiency Buck-Boost Regulators
1.2A SINGLE INDUCTOR BUCK-BOOST, ADJ V, 12LD 3X3 EP TDFN
Renesas Electronics ISL9110IRTAZ 稳压器
RS APAC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M