Renesas ISL3333IRZ-T

Renesas 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3333IRZ-T.

IHS

Datasheet28 pages5 years ago
Datasheet26 pages23 years ago

Integrated Device Technology

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Jan 21, 2021
Verification

Alternate Parts

Price @ 1000
$ 6.86
$ 6.86
Stock
106,545
215,591
215,591
Authorized Distributors
1
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
40
40
40
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationUNITED STATES
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Descriptions

Descriptions of Renesas ISL3333IRZ-T provided by its distributors.

Renesas 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers
20Mbps transceiver 2/2 QFN-40-EP(6x6) RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC40
IC TXRX RS485/422 2PRT 40-QFN
IC TRANSCEIVER FULL 2/2 40QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL3333IRZ-T.