Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL32273EFBZ

QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers
$ 1.64
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32273EFBZ.

Integrated Device Technology

Datasheet23 pages23 years ago
Datasheet23 pages23 years ago

IHS

Renesas

Future Electronics

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Jan 31, 2019
Verification

Inventory History

3 month trend:
-15.22%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS14C89AM/NOPB
IC, RS-232 RECEIVER, 5.5V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX1489ECSD+
MAX1489 Series 240 kbps 5.5 V Surface Mount RS-232 Receiver - SOIC-14
Analog DevicesMAX1489EESD+
MAX1489 Series 5.5V 120 kbps Low-Power RS-232 Line Receiver - SOIC-14
Analog DevicesADM208ARZ-REEL
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers

Descriptions

Descriptions of Renesas ISL32273EFBZ provided by its distributors.

QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers
Quad Receiver RS-422/RS-485 16-Pin SOIC N Tube
Receivers 20Mbps 0/4 SOIC-16 RS-485/RS-422 ICs ROHS
Device Type:Rs422/Rs485 Receiver; Ic Interface Type:Rs422, Rs485; No. Of Receivers:4Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Nsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL32273EFBZ.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL32273EFBZ.