What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL2111ABZ-T

ISL2111 Series N Channel 100 V 3A / 4A Half-Bridge Driver - SOIC-8 T&R
$ 3.65
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL2111ABZ-T.

Integrated Device Technology

Datasheet17 pages25 years ago
Datasheet15 pages25 years ago

IHS

Upverter

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.01 - Jun 23, 2020
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.65
$ 4.08
Stock
2,314,078
417,791
Authorized Distributors
2
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4 A
4 A
Rise Time
9 ns
9 ns
Fall Time
7.5 ns
7.5 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
550 mW
550 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas ISL2111ABZ-T provided by its distributors.

ISL2111 Series N Channel 100 V 3A / 4A Half-Bridge Driver - SOIC-8 T&R
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 4.9mm 114V 1.3W 4A
9ns 2 8V 50ns 14V 1.4V£¬2.2V Non-Inverting MOSFET£¬NChannel 7.5ns half-bridge 3A£¬4A SOIC-8 SMD mount£¬glue mount 1.75mm(height)
The ISL2110, ISL2111 are 100V, high frequency, half-bridge N-Channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. Peak output pull-up/pull-down current has been increased to 3A/4A, which significantly reduces switching power losses and eliminates the need for external totem-pole buffers in many applications. Also, the low end of the VDD operational supply range has been extended to 8VDC. The ISL2110 has additional input hysteresis for superior operation in noisy environments and the inputs of the ISL2111, like those of the ISL2110, can now safely swing to the VDD supply rail.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M