Renesas ICM7228AIPIZ

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
$ 14.703
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7228AIPIZ.

Integrated Device Technology

Datasheet19 pages29 years ago
Datasheet19 pages29 years ago

IHS

Renesas

TME

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 9.00 - Aug 19, 2015
Verification

Inventory History

3 month trend:
-9.27%

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-05-30
LTD Date2026-11-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesICM7218BIPI
LED DRVR 64Segment 5V 28-Pin PDIP
Texas InstrumentsTLC5940NT
16-Channel LED Driver w/EEprom DOT Correction & Grayscale PWM Control 28-PDIP -40 to 85
Texas InstrumentsTLC5941NT
16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Analog DevicesICM7218CIPI
8 Digit LED Display Driver | IC DECODR/DVR LED 8DIGIT 28-DIP
Analog DevicesMAX6969ANG+
Led Driver, Constant Current, Dip-24; |Maxim Integrated / Analog Devices MAX6969ANG+
Analog DevicesMAX6971ANG+
LED Driver 32 Segment 25000uA Supply Current 24-Pin PDIP N / IC LED DRIVER LINEAR 55MA 24DIP

Descriptions

Descriptions of Renesas ICM7228AIPIZ provided by its distributors.

ICM7228 Series 4 - 6 V 8-Digit LED Multiplexed Display Decoder Driver - PDIP-28
Driver IC; Device Type:LED; Package/Case:28-DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; IC Generic Number:7228; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DRIVER MUX 8 DIGIT, 7228, DIP28; LED Driver Application:Bargraph Display, Instrumentation; No. of Outputs:16; Output Current:200µA; Input Voltage:4V to 6V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:DIP; SVHC:No SVHC (20-Jun-2011); Base Number:7228; Character Type:8 Digit; Data / Control Interface:Microprocessor; Device Type:LED; IC Generic Number:7228; Interface Type:Common Anode; LED Display Type:7 Segment; Logic Function Number:7228; No. of Pins:28; No. of Segments:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M