What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ICL7660SIBAZ

Switched Capacitor Converter, Voltage-mode, 35kHz Switching Freq-Max, CMOS, PDSO8

$ 1.675
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660SIBAZ.

IHS

Datasheet14 pages13 years ago
Datasheet13 pages11 years ago
Datasheet14 pages13 years ago

Integrated Device Technology

Renesas

Newark

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.01 - Feb 10, 2020
Verification

Inventory History

3 month trend:
-55.14%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsLMC7660IM
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLMC7660IMX
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesMAX860ISA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 4mm 50mA 471mW
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C

Descriptions

Descriptions of Renesas ICL7660SIBAZ provided by its distributors.

Switched Capacitor Converter, Voltage-mode, 35kHz Switching Freq-Max, CMOS, PDSO8
CMOS Volt. Converter; 1.5 to 12 Vin, -1.5 to -12 Vout, -40 to 85 C, SOIC8, noPB
Inverting RoHS Compliant Adjustable Fixed DUAL Switching Regulator IC 85C 10kHz 180muA 4mm
Charge Pump INV/STPUP/STPDN -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N Tube
ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - SOIC-8
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:12V; Output Voltage Max:22.8V; Output Voltage Adjustable Max, Vout:-10V; Output Voltage Adjustable Min, Vout:-1.5V ;RoHS Compliant: Yes
IC, DC DC CHARGE PUMP CONVERTER; Primary Input Voltage:12V; No. of Outputs:1; Output Current:20mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-12V; Adjustable Output Voltage Min:-1.5V; Base Number:7660; Frequency:35kHz; Input Voltage Max:12V; Input Voltage Min:1.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:-12V; Package / Case:SOIC; Supply Voltage Max:13V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:CMOS Converter

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7660SIBAZ