Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL7660ACBAZA

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
$ 1.67
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7660ACBAZA.

IHS

Datasheet14 pages13 years ago
Datasheet13 pages11 years ago

Integrated Device Technology

Newark

SOS electronic

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.01 - Feb 10, 2010
Verification

Inventory History

3 month trend:
-28.30%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsLMC7660IM
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLMC7660IMX
LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesICL7660ESA+
ICL7660 Series 10V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLMC7660IM/NOPB
1.5-V to 10-V switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesICL7660ISA+
ICL7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 20mA 471mW

Descriptions

Descriptions of Renesas ICL7660ACBAZA provided by its distributors.

Inverting RoHS Compliant Adjustable DUAL Switching Regulator IC 70C 10kHz 165muA 3.9mm
Charge Pump INV/STPUP/STPDN -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin SOIC N Tube
ICL7660 Series 1.5 - 12 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
Switching Regulator 1,5-10V/100mA SO8 ICL 7660 ACBAZA
Renesas Electronics Charge pump voltage regulator chip, 0.02Amaximum output, single output, SOIC, surface mount, 8needle
Voltage Supervisor; Supply Current:80µA; Real Time Clock:No; Supply Voltage Min:13V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, CMOS VOLTAGE CONVERTER; Primary Input Voltage:5V; No. of Outputs:1; Output Current:20mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:-12V; Adjustable Output Voltage Min:-1.5V; Base Number:7660; Frequency:10kHz; Input Voltage Max:12V; Input Voltage Min:1.5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:18.6V; Output Voltage Min:-12.0V; Package / Case:SOIC; Power Supply IC Type:Voltage Converter; Supply Voltage Max:12V; Supply Voltage Min:1.5V; Termination Type:SMD; Voltage Regulator Type:Inverting

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7660 ACBAZA