Renesas HIP2104FRAANZ

60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO’s 12V and 3.3V
$ 1.593
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP2104FRAANZ.

IHS

Datasheet31 pages7 years ago
Datasheet21 pages16 years ago

Integrated Device Technology

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.0 - Feb 25, 2021
Verification

Inventory History

3 month trend:
+12.68%

Alternate Parts

Price @ 1000
$ 1.593
$ 1.67
Stock
181,436
129,054
Authorized Distributors
5
5
Case/Package
DFN
DFN
Number of Pins
12
12
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
21 ns
-
Fall Time
17 ns
17 ns
Min Supply Voltage
4.5 V
5 V
Max Supply Voltage
14 V
50 V
Max Power Dissipation
550 mW
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas HIP2104FRAANZ provided by its distributors.

60V, 1A/2A Peak, Half Bridge Driver with 4V UVLO and Two Internal LDO’s 12V and 3.3V
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 12-Pin DFN EP Tube
Half Bridge MOSFET 1A 4.5V~14V 1A DFN-12-EP(4x4) Gate Drive ICs ROHS
Gate Drivers 1/2 Bridge Driver with 4V UVLO
Half Bridge Driver, 3 Phase Dc Brushless, Dfn12
RoHS Compliant Matte Tin (Sn) - annealed e3 Surface Mount IC Gate Driver 82.298666mg 60V 2.2W 200mA
MOTOR DRIVER, DFN-12, -40 TO 125DEG C;
Half Bridge Based MOSFET Driver
IC GATE DRVR HALF-BRIDGE 12DFN
8ns 2 4.5V 30ns(Typ) 14V 1.63V, 2.06V Non-Inverted-Phase MOSFET N-Ch 2ns Half-Bridge 1A, 1A DFN SMD 4mm × 4mm × 950μm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M