Renesas HIN232IBZ-T

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
$ 0.632
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232IBZ-T.

Integrated Device Technology

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

IHS

Future Electronics

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 19.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
+31.23%

Alternate Parts

Price @ 1000
$ 0.632
$ 0.558
$ 0.558
Stock
177,583
323,091
323,091
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of AssemblyPHILIPPINES
Country of FabricationUNITED STATES
Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 2 weeks ago)

Related Parts

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsDS89C21TM/NOPB
Diff Cmos Line Driver/Receiver Pair Rohs Compliant: Yes |TEXAS INSTRUMENTS DS89C21TM/NOPB.
Texas InstrumentsSN65HVD3082EDR
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Analog DevicesADM483ARZ
5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver

Descriptions

Descriptions of Renesas HIN232IBZ-T provided by its distributors.

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RoHS Compliant SCHMITT TRIGGER GULL WING 2000 (Type) 85C 5V 120kbps 7.5mm
+5V Powered RS-232 Transmitters/Receivers
Renesas Electronics Line Transceiver, SOIC, 16-Pin
120Kbps transceiver 2/2 SOIC-16 RS232 ICs ROHS
Ic,line Transceiver,cmos,2 Driver,2 Rcvr,sop,16Pin,plastic Rohs Compliant: Yes |Renesas HIN232IBZ-T
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC 2DRVR/2RCVR RS232 5V 16-SOIC
Renesas Electronics HIN232IBZ-T 线路收发器

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M