What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas HA3-2525-5

Op-Amp; Operational; +8 V (Min.), +18 V (Max.); 4 mA; 20 MHz (Typ.); 120 V/mus
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HA3-2525-5.

IHS

Datasheet13 pages28 years ago
Datasheet12 pages28 years ago
Datasheet8 pages0 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1985-08-06
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-04-01

Related Parts

RenesasCA3140E.
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Analog Devices / Linear TechnologyLT1010CN8
Contains Lead THROUGH-HOLE BUFFER BIPOLAR op amp amplifier circuit 200V/mus 125C 30MHz 0dB
Analog DevicesICL7611BCPA+
ROHS3Compliant EAR99 ICL7611 Matte Tin (Sn) op amp buffer circuit 9.375mm 0.004muA 5mV 44kHz
Analog DevicesOP07EN8#PBF
Op Amp Single Precision Amplifier ±22V Medical 8-Pin PDIP N Tube
Analog DevicesOP07CN8#PBF
Op Amp Single Precision Amplifier ±22V Medical 8-Pin PDIP N Tube
Analog DevicesMAX452CPA
CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Renesas HA3-2525-5 provided by its distributors.

Op-Amp; Operational; +8 V (Min.), +18 V (Max.); 4 mA; 20 MHz (Typ.); 120 V/mus
20 MHZ, HIGH SLEW RATE, UNCOMPENSATED, HIGH INPUT IMPEDANCE, OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.585mm 0.5muA -20V 20000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Slew Rate; Gain Bandwidth -3db:20MHz; Slew Rate:120V/µs; Supply Voltage Min:16V; Supply Voltage Max:36V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA 325255
  • HA3-2525-5.
  • HA32525-5
  • HA325255