Renesas EL8178FSZ

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL8178FSZ.

IHS

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL8178FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-08-26
LTD Date2012-02-24

Related Parts

MicrochipMCP6231-E/SN
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6231T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA317IDR
Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsLPC661IMX/NOPB
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Renesas EL8178FSZ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
INTERSIL EL8178FSZ Operational Amplifier, Single, 266 kHz, 1 Amplifier, 0.15 V/s, 2.4V to 5V, SOIC, 8 Pins
Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDSO8
OP AMP, RRIO PRECISION, SMD, SO-8; No. of Amplifiers:1; Op Amp Type:Micropower; Gain, Bandwidth -3dB:266kHz; Slew Rate:0.15V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SO; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Precision Low Power; Base Number:8178; Current, Supply:55µA; Current, Supply Max:75µA; Gain Bandwidth:266kHz; I/O Type:Rail-Rail I/O; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:250µV; Voltage, Supply +Nom:5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M