Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5173ISZ

Lead Free Tin Not Qualified GULL WING (Amplifier Type) Amplifier 80dB 900V/mus 85C 450MHz
$ 2.891
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5173ISZ.

Integrated Device Technology

Datasheet15 pages20 years ago
Datasheet15 pages20 years ago

IHS

Renesas

Future Electronics

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Renesas EL5173ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-30
LTD Date2018-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
RenesasEL5175ISZ
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit 8-SOIC
SP Amp DIFF Line Receiver Amp Single ±5.5V/11V 8-Pin SOIC T/R
Analog DevicesAD8007ARZ-RL
ROHS3Compliant EAR99 AD8007 Tape & Reel (TR) op amp amplifier circuit 4.9mm 4muA 4mV 120dB
Analog DevicesAD8045ARD-REEL
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsTHS4275DR
Surface Mount Voltage Feedback Obsolete Tape & Reel (TR) op amp amplifier circuit 1000V/mus -40C~85C 1.4GHz 5mV

Descriptions

Descriptions of Renesas EL5173ISZ provided by its distributors.

Lead Free Tin Not Qualified GULL WING (Amplifier Type) Amplifier 80dB 900V/mus 85C 450MHz
EL5173 Series 12.6 V 450 MHz SMT Differential Twisted-Pair Driver - SOIC-8
12mA 900V/μs 450MHz 60dB Differential 55mA 1 1 11V 3mV 11μA 450MHz Differential SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC DRIVER SGL 450MHZ DIFF 8-SOIC
450MHz Differential Twisted-Pair Drivers
IC, DIFF LINE DRIVER, SINGLE, SOIC-8
Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8
IC, DIFF LINE DRIVER, SINGLE, SOIC-8; De; IC, DIFF LINE DRIVER, SINGLE, SOIC-8; Device Type:Differential Line; IC Interface Type:ADSL, HDSL; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M