Renesas CA3130AMZ

CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8
$ 3.509
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CA3130AMZ.

Integrated Device Technology

Datasheet17 pages9 years ago
Datasheet17 pages9 years ago

Newark

Future Electronics

element14 APAC

TME

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 1, 2005
Verification

Inventory History

3 month trend:
-95.31%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCA3130MZ
Operational Amplifier, Single, 15 MHz, 1, 30 V/ s, 2.5V to 8V, SOIC, 8
RenesasCA3130M
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
MicrochipMCP651-E/SN
MCP651 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP661T-E/SN
IC OPAMP GP 60MHZ RRO 8SOIC | Microchip Technology Inc. MCP661T-E/SN
Analog DevicesLT1800IS8#PBF
Op Amp, 70MHz, 105dB, Rail-to-Rail, 50mA, 1-Ch, ±6.3V/12.6V, 700μV, 400nA, SOIC-8, SMD, 1mm H
MicrochipMCP6S91-E/SN
MCP6S91 Series Single-Ended Rail-to-Rail Programmable Gain Amplifier - SOIC-8

Descriptions

Descriptions of Renesas CA3130AMZ provided by its distributors.

CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8
15MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDSO8
PB-FREE, W/ANNEAL, OPAMP 15MHZ LOWBIAS 0.03NA 8SOIC <AZ
Renesas Electronics BiMOS Op Amp, 8-Pin Package, Dual Supply, PCB Mount, 8-Pin
Op Amp, 15Mhz, 30V/Us, Soic-8; Gain Bandwidth Product:15Mhz; Supply Voltage Range:± 2.5V To ± 8V; Ic Case/Package:Soic; No. Of Pins:8Pins; Amplifier Type:Cmos; Ic Mounting:Surface Mount; Operating Temperature Min:-55°C Rohs Compliant: Yes |Renesas Electronics Corporation CA3130AMZ.
IC, OP AMP, 15MHZ, BIMOS; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:15MHz; Slew Rate:30V/µs; Supply Voltage Range:± 2.5V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:3130; Gain Bandwidth:15MHz; Input Offset Voltage Max:2mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Settling Time:1.2µs; Slew Rate:30V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:5V; Termination Type:SMD
CA3130A and CA3130 are op amps that combine the advantage of both CMOS and bipolar transistors. Gate-protected P-Channel MOSFET (PMOS) transistors are used in the input circuit to provide very-high-input impedance, very-low-input current, and exceptional speed performance. The use of PMOS transistors in the input stage results in common-mode input-voltage capability down to 0. 5V below the negative-supply terminal, an important attribute in single-supply applications. A CMOS transistor-pair, capable of swinging the output voltage to within 10mV of either supply-voltage terminal (at very high values of load impedance), is employed as the output circuit. The CA3130 Series circuits operate at supply voltages ranging from 5V to 16V, (±2. 5V to &#plusmn8V). They can be phase compensated with a single external capacitor, and have terminals for adjustment of offset voltage for applications requiring offset-null capability. Terminal provisions are also made to permit strobing of the output stage. The CA3130A offers superior input characteristics over those of the CA3130.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3130AMZ.